TDK Leadless NTC Thermistors are compact, high-performance components designed for precise temperature measurement and control. These NTC Thermistors feature silver-plated front surfaces for optimal conductivity and are engineered for clamp contacting. The Leadless NTC Thermistors ensure easy and reliable installation and are UL certified (E69802). TDK Leadless NTC Thermistors offer a maximum power rating of 180mW and a resistance tolerance of ±5%.
TDK B57820M Leadless NTC Thermistors
Features
- Designed for clamp contacting
- Silver-plated front surfaces
- UL certified (E69802)
Applications
- Temperature measurement and compensation