TDK Leaded and Coated Disk NTC Thermistors are highly reliable components designed for temperature sensing and control applications. These thermistors come with kinked tinned copper leads and support series connections up to 265Vrms. The Leaded and Coated Disk NTC Thermistors offer a wide resistance range, ensure versatility in various circuits, feature a flame-retardant coating, and are UL certified (E69802) for added safety and performance assurance. TDK Leaded and Coated Disk NTC Thermistors offer a maximum power rating of 2.1W and a resistance tolerance of ±20%.
TDK B57236 Leaded and Coated Disk NTC Thermistors
Features
- Available in a wide resistance range
- Kinked leads made of tinned copper wire
- Suitable for series connections up to 265Vrms
- Thermistor disk with protective coating
- UL certified (E69802)
Applications
- Switch-mode power supplies