TDK B32529 Metallized Polyester Film Capacitors

TDK B32529 Metallized Polyester Film Capacitors are polyester film capacitors designed for reliable filtering and general-purpose systems. These capacitors feature stacked-film or wound capacitor technology and offer high pulse strength and reliable contacts. The B32529 metallized polyester film capacitors operate at temperatures up to +125°C and a capacitance range from 0.001µF to 4.7µF. These capacitors have an AC voltage range from 32Vac to 400Vac and a DC voltage range from 50Vdc to 630Vdc. Typical applications include blocking, bypassing, RFI for automotive, coupling, and decoupling.

Features

  • AEC-Q200D compliant
  • Available in bulk or taped packaging
  • High contact reliability
  • High pulse strength
  • Polyester (PET) film dielectric
  • RoHS compliant, lead free and halogen free. 
  • Stacked-film and wound capacitor technology
  • UL 94 V-0 plastic case and epoxy sealing

Applications

  • Blocking
  • Bypassing
  • Coupling, decoupling
  • RFI for automotive

Technical Specifications

Parameters Values
Operating Temperature Range upto +125°C
Capacitance Range
0.001µF to 4.7µF
AC Voltage Range 32Vac to 400Vac
DC Voltage Range 50Vdc to 630Vdc
Capacitance Tolerance ±5%, ±10%, and ±20%