TDK B32529 Metallized Polyester Film Capacitors

TDK B32529 Metallized Polyester Film Capacitors are designed for high pulse strength and reliable performance in automotive and industrial applications. These capacitors are ideal for blocking, coupling, decoupling, and bypassing, with excellent RFI suppression for automotive systems. The B32529 capacitors are constructed with stacked-film or wound capacitor technology and feature a Polyethylene Terephthalate (PET) dielectric, plastic case, and epoxy resin sealing, both UL 94 V-0 rated for safety. These capacitors are RoHS-compatible and AEC-Q200D compliant, offer high contact reliability.

Features

  • Climatic category per IEC 60068-1:2013: 55/125/56
  • Compliant with RoHS standards
  • Designed for high pulse durability
  • Enclosed in a plastic case with UL 94 V-0 fire safety rating
  • Ensures excellent contact reliability
  • Halogen-free options available upon request
  • Maximum operating temperature: 125°C
  • Meets AEC-Q200D automotive qualification standards
  • Sealed with epoxy resin, also UL 94 V-0 fire-rated

Applications

  • Blocking
  • Bypassing
  • Coupling and decoupling
  • RFI for automotive