TDK ANT Multilayer Chip Antennas

TDK ANT Series Multilayer Chip Antennas

TDK ANT Series Ceramic Chip Antennas feature compact and low-profile designs, available in case sizes ranging from EIA 0603 to EIA 1008. These antennas support frequencies from 900MHz to 5.95GHz and offer termination options of STD or LGA. The ANT antennas with an operating temperature range of -40°C to +85°C, boast up to 80% efficiency and linear polarization. The LTCC-based design ensures high performance and reliability, while also providing multi-band support for various applications. These ANT antennas are suitable for a wide range of devices including smartphones, tablets, wearables, and IoT devices.

Features

  • Capable of supporting multi-bands
  • Compact, low-profile design (case size: EIA 0603 to EIA 1008)
  • Efficiency: up to 80%
  • Frequencies: 900MHz to 5.95GHz
  • High performance and reliability
  • Linear polarization
  • LTCC-based design
  • Omni-directional
  • Operating temperature: -40°C to +85°C
  • Smallest keep-out area in the industry
  • Termination type: STD or LGA

Applications

  • 2.4GHz and 5GHz WiFi
  • Automotive applicatons
  • Bluetooth
  • DSRC
  • GPS/GLONASS
  • LTE B40/B41
  • ZigBee