TDK ADL Automotive-Grade Inductors

TDK ADL Series Automotive-Grade Inductors are optimized for use in decoupling circuits within automotive electronics. These inductors are designed for high reliability and offer efficient DC superposition characteristics and stable inductance over a wide temperature range. The ADL series automotive-grade inductors offer low DC resistance that contributes to high efficiency and minimized power consumption. These inductors are compliant with AEC-Q200 standards and provide dependable performance for applications such as infotainment systems, ADAS, and powertrain control units.

Features

  • Achieves broadband impedance characteristics
  • AEC-Q200 qualified for automotive reliability
  • Ensures good DC superimposition characteristics
  • Features an original coiled wiring design
  • Small size and thin form factor for saving board space

Applications

  • ADAS
  • Engine Control Units (ECUs)
  • Infotainment systems
  • Power-over-Coax (PoC)
  • Powertrain control units

Technical Specifications

Parameters Values
Inductance Range 0.49µH to 100µH
Maximum DC Current Range 0.5A to1.5A
Saturation Current Range 0.3A to 2.4A