TDK 2.5mm and 5mm Lead Spacing NTC Thermistors

TDK 2.5mm and 5mm Lead Spacing NTC Thermistors offer a good price-to-performance ratio and make them an economical solution for temperature measurement and compensation applications. These thermistors feature a broad range of resistance values and are clearly marked with their resistance and tolerance for easy identification. The robust design of 2.5mm and 5mm thermistors include a durable epoxy resin encapsulation and flexible epoxy coating on the sensor head and wires, ensuring reliable performance in various environments. Additionally, the thermistor disk is lacquer-coated, and the tinned copper leads enhance durability.

Features

  • Attractive price-to-performance ratio
  • Broad range of resistance values available
  • Clearly marked with resistance value and tolerance
  • Compliant with UL approval (E69802)
  • Economical and durable construction with epoxy resin encapsulation
  • Flexible epoxy coating on the sensor head and wires
  • High measurement accuracy
  • Sturdy design featuring epoxy resin encapsulation
  • Thermistor disk coated with lacquer
  • Tinned copper leads for enhanced reliability
  • Tinned leads made of copper-clad iron wire

Applications

  • Temperature measurement and compensation