TDK TPX Series Multilayer LTCC Triplexers utilize Low-Temperature Co-fired Ceramic (LTCC) material, offering high functionality with low insertion loss and high attenuation in a compact 8-terminal SMD package. These Triplexers are designed to separate or combine three different frequency signals during transmission and reception, commonly used in the I/O part of the antenna and Carrier Aggregation (CA) circuits. The TPX series is suitable for applications requiring GPS/Dual-band Wi-Fi/Bluetooth/ZigBee connectivity and supports various band combinations.
TDK TPX Multilayer LTCC Triplexers
Features
- Case sizes from EIA 0805 to EIA 1210
- Compact 8-terminal SMD package
- Frequencies from 450MHz to 5.95GHz
- High attenuation
- Low insertion loss
- Matched to 50Ω
- Operating temperature range: -40°C to +85°C
- Separates or combines three frequency signals
- Stable characteristics
- Suitable for the I/O part of the antenna and CA circuits
- Supports GPS/Dual-band Wi-Fi/Bluetooth/ZigBee connectivity
- Termination types: STD or LGA
- Utilizes LTCC material
Applications
- Antenna I/O part
- Bluetooth devices
- Carrier aggregation circuits
- Dual-band Wi-Fi systems
- GPS devices
- Wireless communication systems
- ZigBee networks