TDK HHM Multilayer Baluns

TDK HHM Series Multilayer Baluns

TDK HHM Series Multilayer Baluns leverage ferrites and ceramics in thin-film technology, ensuring superior electrical characteristics for 2.4GHz and 5GHz WLAN applications. These Baluns come in various frequency ranges, shapes, and sizes, featuring flexible terminal structures and customizable specification values.The HHM Baluns are designed to be compact and deliver high performance, catering to the needs of telecommunication, wireless LAN, and bluetooth applications.

Features

  • Ensures stable communication by maintaining fixed frequencies for wireless device interaction
  • Offers versatile application in mobile devices, automotive wireless, base stations, navigation, bluetooth, and wireless LAN
  • Provides signal flexibility through conversion between unbalanced and balanced signals, with impedance adjustment
  • Utilizes LTCC technology for robustness, offering a wide range of products in frequency, shape, size, terminals, and specifications

Applications

  • Automotive wireless equipment
  • Base stations
  • Bluetooth connections
  • Mobile devices (smartphones, mobile phones)
  • Navigation systems
  • Wireless LAN setups