TDK CXA DC/AC inverters are available in low profile, narrow width and compact packages. The CXA series of DC/AC inverters for driving CCFLs features high frequency sine-wave oscillation available in non-dimming and dimming. Dimming functions by three methods of brightness control: voltage, resistive, or PWM. DC/AC inverters are low-noise voltage resonant circuits with configurations for 1, 2, 4 and 8 lamps. Constant current output ensures compatibility with a wide range of lamps and LCD panels.
TDK CXA DC to AC Inverters
Features
- Low profile
- Wide operating temperature range
- High efficiency
- Regulated output current
- Available with and without dimming function
- Alarm signal/lamp failure signal
- Silicon coating in high voltage area
Applications
- Industrial Process Control system
- Point of Sale/Kiosks
- Medical equipment
- Test & Measurement Equipment
- Security/Surveillance
- Financial/Brokerage
- Handheld Device such as GPS
- Marines Electronics systems