TDK WR5248xx Wireless Power Transfers

TDK WR5248xx Wireless Power Transfers come with custom design that are available based on each design requirements. The WR5248xx wireless power transfers are available with flexible sheet type and pre-cracked ferrite for durable construction. These WR5248xx transfers 

Features

  • Custom design is available based on each design requirements
  • Flexible sheet type is available
  • Pre cracked ferrite is available for durable construction
  • Receiving coils with wireless power transfer and NFC (Near Field Communication) antennas

Applications

  • Cellular phones
  • DSCs
  • Handheld mobile terminals
  • Smartphones