TDK WR and WT wireless charging coils for smart phones and other mobile devices employ a proprietary flexible thin metal magnetic sheet, achieving an industry-leading thickness of only 0.57mm. These TDK wireless power transfer coil units are ultra-thin, lightweight and highly resistant to shock. The design of the coils minimizes the tendency toward rising resistance and achieves a power transfer efficiency that meets the requirements of the WPC Qi standard. These TDK devices also have a low height and an output current of 0.5 to 0.6A.
TDK WR and WT Wireless Power Transfer Coils
Features
- Industry-leading thickness of 0.57mm
- Excellent reliability
- Ultra thin
- Light-weight
- Highly resistant to shock
- Low height -05. to 0.6A output current
- Meets WPC "Qi" standard
Applications
Chargers for:
- Smartphones
- Digital cameras
- Bluetooth headsets
- Other similar devices