TDK CLL Series Multilayer Ceramic Capacitors are low ESL, ultra-low inductance type commercial-grade devices that offer eight terminal electrodes per capacitor and unique internal structures. These MLCCs feature terminals that are connected in an alternating configuration which results in the cancellation of mutual inductance by alternating the flow of current so that the magnetic fields cancel each other out for ultra-low inductance with reduced parasitic losses. The CLL series is available in two case sizes with an operating temperature range of -55ºC to +125ºC, a capacitance range of up to 4.7µF, and voltage ratings from 4VDC to 10VDC. These components find use in power lines of CPUs, GPUs, and high-speed digital ICs.
TDK CLL Multilayer Ceramic Capacitors
Features
- 8 terminal electrodes per capacitor
- Compact and lightweight
- Contains no lead and supports lead-free soldering
- RoHS and REACH compliant
- Unique internal structure that cancels magnetic fields to reduce inductance
- Wide operating temperature
Applications
- Decoupling CPU power lines
- High current circuits
- High speed digital ICs
- Power supply