TDK C Series Soft Termination MLCCs are tailored for applications where significant board flex is expected, particularly in safety or high-reliability designs. These capacitors are commonly employed in safety-critical automotive applications like ABS, ESP, airbags, and battery line applications. Conventional termination materials used in standard MLCCs lack flexibility, making them susceptible to cracking or shearing of the solder joint between the component and the circuit board due to vibration, shock, or thermal expansion and contraction. The resulting higher failure rates are especially problematic in automotive applications subjected to shock, vibration, and extreme temperature swings. The TDK C Series Soft Termination MLCCs offer very high resistance to mechanical and thermal stress, ensuring they meet the demanding requirements of automotive OEMs.
TDK C Soft Termination MLCCs
Features
- Available in higher capacitance (up to 10uF) and voltage ranges (16V to 630V)
- Conductive resin absorb external stress
- Improved bending resistance
- Improved temperature cycle performance
- RoHS and REACH compliant
- Stable temperature and DC-bias characteristics
Applications
- Electronic circuits mounted on alumina substrate
- LED lighting
- Smart meter
- Solar micro-inverter
- Switching power supply
- Telecom base station