TDK CD and CS Series Safety Disc Capacitors

TDK CD and CS Series Safety Disc Capacitors are disc type high voltage ceramic capacitors with lead and are well-suited for AC line-to-line and line-to-ground filtering. These devices provide high dielectric strength, halogen-free coating, and a taping packaging style designed for automated insertion. The CD and CS series offer a maximum operating temperature of 125°C and lead spacing ranging from 7.5mm to 10mm with a capacitance range of up to 10nF. These components find use in AC/DC power supplies, lighting, and solar micro inverters.

Features

  • Compatible with halogen-free external resin coating
  • Disc type 
  • Flame-resistant reinforced outer insulation
  • High voltage
  • Meets European Class II

Applications

  • AC adapters
  • AC/DC power supply
  • Lighting
  • Noise filters 
  • Solar micro inverter
  • Switching power suppliers