TDK C Series Reverse Geometry Multilayer Chip Capacitors are commercial-grade devices with low ESL reverse geometry properties. These MLCCs rotate the orientation of the capacitor by 90°, shortening the current path through the unit and effectively lowering the parasitic inductance value. The C series are essential for reducing ESL and noise decoupling in high-speed applications. These components offer superior attenuation characteristics in wide bandwidth. The C series MLCCs come with a rated voltage range from 2.5V to 50V and a minimum operating temperature of -55°C. These units find use in power lines for general electronic equipment
TDK C Reverse Geometry MLCCs
Features
- Allows adequate high frequency current to IC
- Flipped geometry
- High frequency noise suppression
- Low ESL
- Provides stabilization of power line voltage
- RoHS and REACH compliant
Applications
- EMC countermeasure equipment
- Noise decoupling
- Power lines