TDK PS Piezoelectronic Buzzers

TDK PS Series Piezoelectronic Buzzers are high-performance devices utilizing unimorph piezoelectric elements, designed for seamless integration into various circuits. Compared to electromagnetic units, these buzzers consume less power. The TDK PS series functions as both a musical tone oscillator and a buzzer due to its design for external excitation. These buzzers are also compatible with automated inserters. They are ideal for applications such as electric ranges, washing machines, computer terminals, and devices needing speech synthesis input.

Features

  • Can serve as a musical tone oscillator and a buzzer
  • Available in 2kHz and 4kHz resonant frequency
  • Extremely low power consumption
  • Moisture-resistant models are available
  • RoHS compliant
  • Unimorph body

Applications

  • Computer terminals
  • Electric ranges
  • Washing machines