TDK C Series MLCCs

TDK C Series MLCCs (Multilayer Ceramic Chip Capacitors) come with low self-heating value and high resistance to ripple on account of the low ESR. The C MLCCs feature outstanding frequency characteristics such as low ESR and low ESL by the simple structure. These MLCCs are available in superior mechanical strength and high reliability due to the monolithic structure. Typical applications include general electronic equipment, mobile devices, PCs, power supply circuits, servers, and tablets.

Features

  • Low self-heating value and high resistance to ripple on account of the low ESR
  • Maximum capacitance 680µF
  • No polarity
  • Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
  • Superior mechanical strength and high reliability due to the monolithic structure

Applications

  • General electronic equipment
  • Mobile devices
  • PCs
  • Power supply circuit
  • Servers
  • Tablets