TDK CKG Series MEGACAP Type MLCCs

TDK CKG Series MEGACAP Type Multilayer Ceramic Chip Capacitors (MLCCs) are an extremely reliable product that relieves mechanical stress and thermal shock. The CKG MEGACAP Type MLCCs are effective in mounting area reduction because twice capacitance functions by the stacked structure and mounting on aluminum board. These MLCCs offer capacitance tolerance of ±5%, ±10%, and ±20% and come with a maximum capacitance of 680nF. Typical applications include aerospace equipment, automotive electronics, consumer electronics, defense equipment, medical devices, and telecommunications.

Features

  • C0G type having excellent stable temperature and DC-bias characteristics is also available
  • Capacitance tolerance ±5%, ±10%, and ±20%
  • Maximum capacitance 680nF
  • Metal frames relieve mechanical stress and thermal shock
  • Mounting on aluminum board is possible
  • Stacked type has twice the capacitance in the same area

Applications

  • Aerospace equipment
  • Automotive electronics
  • Consumer electronics
  • Defense equipment
  • Medical devices
  • Telecommunications