TDK CK45 High Voltage Ceramic Capacitors

TDK CK45 Series High Voltage Ceramic Capacitors are compatible with halogen-free external resin coating. The CK45 high voltage ceramic capacitors conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material. These ceramic capacitors operate at temperatures ranging from -25°C to +105°C and offer a maximum rated voltage of 3kV DC. Typical applications include alternative energy systems, automotive electronics, DC ballast, medical devices, power supplies, and telecommunications equipment.

Features

  • Capacitance tolerance ±10%
  • Compatible with halogen-free external resin coating
  • Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
  • Maximum nominal capacitance 10000pF
  • Maximum rated voltage 3kV DC

Applications

  • Alternative energy systems
  • Automotive electronics
  • DC ballast
  • Medical devices
  • Power supplies
  • Telecommunications equipment