TDK CGJ Series MLCCs (Multilayer Ceramic Chip Capacitors) are highly reliable products with long lifespans and feature reliability tests based on AEC-Q200 requirements. The CGJ MLCCs offer capacitance tolerance of ±0.25, ±0.5, ±5, and ±10 and operate at temperatures ranging from -55°C to +125°C. These utilize a tamper-proof seal that assists in the identification of authentic TDK CGJ devices. Typicl applications incldue electric vehicle charging station, LED lighting, medical equipment, military communication equipment, solar microinverter, and telecom base station.
TDK CGJ MLCCs
Features
- Guaranteed TC Bias
- Highly reliable products with long lifespans
- Reliability tests based on AEC-Q200 requirements
- Tamper proof seal to assist in the identification of authentic TDK CGJ products
- UHF (Ultra High Frequency) RFID tag to allow integration with customer
Applications
- Electric vehicle charging station
- LED lighting
- Medical equipment
- Military communication equipment
- Solar microinverter
- Telecom base station