TDK MMZ-E Chip Beads

TDK MMZ-E Series Chip Beads offer high impedance, designed to efficiently eliminate noise over a wide gigahertz band range. MMZ-E chip beads are developed using original multi-layer and ferrite material technologies, these chip beads expand TDK's EMC product lineup, catering to the increasing demand for noise elimination in high-density circuits, particularly in mobile devices. The mobile devices incorporating numerous advanced functions, each requiring different signals, the need to isolate signals and efficiently eliminate noise has become crucial. TDK's high-impedance chip beads provide a space-saving solution to address these evolving market needs.

Features

  • Broad-band impedance values for high frequency ranges
  • Closed magnetic electrode structure enables high-density installation while preventing crosstalk between circuits
  • Electroplated terminal electrodes accommodate reflow soldering
  • High reliability due to an entirely monolithic structure
  • Low DC resistance structure of electrodes prevents electric power loss
  • No preferred polarity
  • Size standardized for use by automatic assembly equipment

Applications

  • Removal of signal line noise of:
    • Audio players
    • Car navigation system
    • Cellular phones
    • Digital photo frames
    • DSCs
    • DVCs
    • DVDs
    • Game machines
    • Notebooks
    • PCs
    • PNDs
    • STBs
    • TVs