TDK CK45 Series consists of Disc Type Ceramic Capacitors with solder-coated wire leads and a UL94V-0 approved resin coating. These capacitors are suitable for traditional functions such as decoupling and bypassing in general circuit applications. The CK45 series can operate at temperatures up to 105°C in its halogen free version. CK45 capacitors offer lead spacings of 5mm, 7.5mm, and 10mm, with voltage rating ranging from 1000V to 3000V and a capacitance of up to 10nF.
TDK CK45 Series Disc Type Ceramic Capacitors
Features
- Compatible with halogen-free external resin coating
- Compliant with RoHS directive, lead-free lead wire, and internal solder material
- Copper electrode material, providing low dissipation factor
- High voltage ceramic capacitors series with improved reliability
- Leads feature a "kink" for consistent insertion heights and improved solderability
- No polarity
Applications
- Decoupling
- General electronic equipment
- Snubber circuit