The CCR series are surface mount ceramic chip resonators with frequencies ranging from 4 to 11 MMz and 16 to 50 MHz. CCR resonators include built-in capacitance for simplifying circuit designs. The construction of these piezo ceramic resonators allow small profile case sizes. Offered in both thickness shear mode (4.0 to 11 MHz) and 3rd over-tone thickness expansion mode (16 to 50 MHz).
TDK CCR Series Chip Resonators
Features
• Wide frequency range offered
• Small profile case sizes
• Low initial oscillating frequency tolerance (down to +/- 0.15% for frequencies 16 to 50 MHz.
• Compatible with reflow soldering
• Built-in capacitors
• Temperature range -40 to 85 degree C.
Applications
• Timing for microprocessors used in:
◦ Home appliances
◦ Automotive modules
◦ Computer and HDD applications
◦ Cellular phones
◦ Audio and video devices