TDK AVR Chip Varistors

TDK AVR Series Chip Varistors offer symmetrical current-voltage characteristics, eliminating the need for polarity consideration. These varistors possess excellent electrostatic absorption capability while maintaining symmetrical characteristics post-absorption. The AVR varistors come in a wide range of voltage options (6.8V to 39V) and offer low capacitance variants down to 1.1pF. The 2 in 1 array types are available, along with various chip sizes including 0603, 1005, 1608, and 2012, as well as the 1410-array type.

Features

  • 2 in 1 array type available
  • A wide range of varistor voltages are available (6.8V to 39V)
  • Available in 0603, 1005, 1608, and 2012 chip types as well as 1410-array type
  • Can replace a Zener diode+ capacitor combination, thereby reducing footprint and total mounting cost
  • Excellent electrostatic absorption capability
  • Keeps symmetrical current-voltage characteristics even after electrostatic absorption
  • Low capacitance items are available down to 1.1pF
  • No polarity, due to symmetrical current-voltage characteristics
  • RoHS compliant

Applications

  • Automotive CANBUS
  • Digital video cameras
  • HDMI inputs
  • Mobile phones
  • Notebook computers
  • Tablets
  • USB 2.0 ports