TAIYO YUDEN MCAS Multilayer Ceramic Capacitors
TAIYO YUDEN MCAS Multilayer Ceramic Capacitors (MLCCs) are high-performance electronic components designed for rigorous automotive applications and harsh environments. These capacitors feature exceptional stability under high-voltage conditions and ensure reliable performance, even in the most demanding situations. The MCAS MLCCs feature a nominal capacitance range from 0.2μF to 100μF and a voltage rating from 4V to 1000V. These MLCCs are well suited for high-reliability applications where device downsizing is essential, while still maintaining a large capacitance capability.
Features
- AEC-Q200 qualified
- Cutting-edge lineup with high capacitance
- Enables efficient circuit board designs with downsized case sizes
- Stable DC bias characteristics in high voltage environments
- Wide variety of case sizes meeting rigorous market requirements
Applications
- Applications requiring high-reliability components
- Automotive:
- Body and chassis:
- ADAS sensors
- Interior lighting
- Keyless entry system
- Tire pressure monitoring system (TPMS)
- Infotainment:
- Car infotainment system
- Cockpit domain controller
- Instrument cluster
- ITS/telematics system
- Body and chassis:
Technical Specifications
| Parameters | Values |
|---|---|
| Nominal Capacitance | 0.2μF to 100μF |
| Rated Voltage Range | 4V to 1000V |
| Operating Temperature Range | -55°C to +85°C -55°C to +105°C -55°C to +125°C -55°C to +150°C |
| Capacitance Tolerance - High Dielectric | ±10% to ±20% |
| Capacitance Tolerance - Temperature Compensating Type | ±0.05pF to ±5% |
The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.