TAIYO YUDEN LCQPB Wirewound Ferrite Power Inductors

Taiyo Yuden LCQPB Wirewound Ferrite Power Inductors are multilayer ceramic chip inductors designed for electronic circuit applications. These inductors feature high magnetic permeability, low DC resistance, and excellent reliability in a compact design. The LCQPB inductors operate within a temperature range from -40°C to +125°C and have an inductance range from 0.22µH to 100µH. These components offer a tolerance of ±10% or ±20% and a maximum DC resistance of 3360Ω. Typical applications include automotive electronics, power supply circuits, DC-DC converters, and electronic control circuits.

Features

  • Compact multilayer construction
  • High magnetic permeability
  • Low DC resistance
  • RoHS compliant
  • Wirewound ferrite construction

Applications

  • Automotive electronics
  • Communication equipment
  • DC-DC converters
  • Electronic control circuits
  • Noise suppression circuits
  • Power supply circuits

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +125°C
Inductance Range 0.22µH to 100µH
Tolerance ±10% or ±20%
Maximum DC Resistance 3360Ω
Maximum Rated Current 2.7A
Dimensions 3.2mm x 1.9mm