TAIYO YUDEN Automotive-Grade MLCCs

TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and have a high value of up to 47μF. These MLCCs have a capacitance range from 100pF to 47µF and a voltage range from 4VDC to 100VDC. The AEC-Q200 MLCCs utilize nickel for electrode material and plating, enhancing solderability and heat resistance characteristics, and thereby achieving heightened reliability. Typical applications include automotive, communication infrastructure, industrial, and telecommunications.

Features

  • AEC-Q200 qualified
  • Enhanced solderability and heat resistance characteristics
  • Low ESL
  • Low ESR
  • Low failure rates
  • TS-16949 factory certified
  • Utilization of nickel for electrode material and plating

Applications

  • Automotive (Body/Chassis):
    • Cruise control unit
    • HEV / PHV / EV core control (batteries, inverters, DC-DC)
    • Keyless entry
    • LED headlights
    • Power steering
    • TPMS
  • Automotive (Infotainment):
    • Car audio
    • Car navigation / GPS
    • Drive recorders
    • Instrument clusters
    • ITS / telematics
  • Automotive (Powertrain/Safety):
    • ADAS ECU
    • Airbags
    • Anti-lock brake system (ABS)
    • Electric power train
    • Engine ECU
    • Transmission ECU
  • Communication infrastructure:
    • Edge routers
    • LTE base transceiver stations
    • Power supplies for communication equipment
  • Industrial electronics:
    • Factory automation equipment
    • Industrial robots
    • LED lighting
    • Machine tools
    • Medical equipment
    • Smart meters / smart grids

Technical Specifications

Parameters Values
Capacitance range 100pF to 47µF
Voltage range 4VDC to 100VDC
Operating temperature range -55°C to +125°C
Dielectric X7R, X7S, and X7T
Tolerance ±10% and ±20%