TAIYO YUDEN Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
TAIYO YUDEN Conductive Polymer Hybrid Aluminum Electrolytic Capacitors combine the advantages of both electrolytic and conductive polymer capacitors. These capacitors offer efficient ripple current capability, low Equivalent Series Resistance (ESR), improved stability over a wide temperature range, and a long lifespan. The Conductive Polymer Hybrid Aluminum Electrolytic Capacitors contribute to miniaturization, improved power efficiency, and increased reliability in modern electronic designs. Typical applications include automotive, industrial, telecommunication, network equipment, and security cameras.
RAHT Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
TAIYO YUDEN RAHT Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors have an operating temperature range from -55°C up to +135°C and a capacitance range from 22uF to 820uF with a tolerance of ±20%. The rated voltage range is 6.3V to 80V, offering a shelf life of up to 10,000 hours.
RAHV Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
TAIYO YUDEN RAHV Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors have an operating temperature range from -55°C to +135°C and a capacitance range from 10uF to 560uF with a tolerance of ±20%. The rated voltage range is 6.3V to 80V with a shelf life of up to 10,000 hours.
RSHT Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
TAIYO YUDEN RSHT Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors have an operating temperature range from -55°C to +135°C and a capacitance range from 22uF to 820uF with a tolerance of ±20%. The rated voltage range is 6.3V to 80V with a shelf life of up to 10,000 hours.
RSHV Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
TAIYO YUDEN RSHV Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors have an operating temperature range from -55°C to +135°C and a capacitance range from 10uF to 560uF with a tolerance of ±20%. The rated voltage range is 6.3V to 80V with a shelf life of up to 10,000 hours.