TAIYO YUDEN AMK107BC6476MA-RE High Dielectric MLCCs offer a high capacitance value in a compact package. These 47µF capacitosr have a rated voltage of 4V and X6S temperature characteristic in an EIA 0603 package size. AMK107BC6476MA-RE MLCCs feature low ESR for superior noise absorption and a monolithic structure for high reliability. These MLCCs reduce board space and improve power supply and power distribution network designs.
TAIYO YUDEN AMK107BC6476MA-RE High Dielectric MLCCs
Features
- Low ESR for superior noise absorption
- Monolithic structure delivers higher reliability
- Nickel electrode material provides improved solderability, heat resistance, and reliability
Applications
- Decoupling / bypass, smoothing
- Input, output capacitor DC-DC converters
- Switching power supplies