Switchcraft XLR Sealed Audio Connectors

Switchcraft XLR Sealed Audio Connectors

Switchcraft sealed XLR Connectors are available in cable, panel and cable-to-cable options. Panel connector sealed to IP68 NEMA 250 (6P) unmated. Mated pairs sealed to IP66. Available in silver or gold plated contacts. Perfect for applications such as outdoor communications equipment, audio applications, instrumentation and stage lighting.

Switchcraft XLR Sealed Audio Connectors - Female

XLR Sealed Audio Connectors - Female

  • Cable Strain Relief Size: I.D.=0.132"[3.4mm].
  • Cable O.D. Range 0.150"-0.285"[3.8mm-7.2mm]
  • Sealed XLR Connectors are available in cable, panel and cable-to-cable options. Panel connector sealed to IP68 NEMA 250 (6P) unmated. Mated pairs sealed to IP66.
Switchcraft XLR Sealed Audio Connectors - Male

XLR Sealed Audio Connectors - Male

  • Cable Strain Relief Size: I.D.=0.132"[3.4mm]. 
  • Cable O.D. Range 0.150"-0.285"[3.8mm-7.2mm]
  • Sealed XLR Connectors are available in cable, panel and cable-to-cable options. Panel connector sealed to IP68 NEMA 250 (6P) unmated. Mated pairs sealed to IP66.
Switchcraft XLR Sealed Audio Connectors - Panel Mount

XLR Sealed Audio Connectors - Panel Mount

  • Sealed XLR Panel Mount Connector-Male Only
  • Sealed XLR Connectors are available in cable, panel and cable-to-cable options. Panel connector sealed to IP68 NEMA 250 (6P) unmated. Mated pairs sealed to IP66.
Switchcraft XLR Sealed Audio Connectors

Additional Information