Switchcraft XLR Panel Mount with Metal Shells

Switchcraft XLR Panel Mount with Metal Shells - B Series

 XLR Panel Mount with Metal Shells - B Series

The B Series features a round housing with a threaded collar for mounting.

Switchcraft XLR Panel Mount with Metal Shells - D Series

 XLR Panel Mount with Metal Shells - D Series

The D Series are panel mounted rectangular XLR connectors available in either textured or optional smooth brushed finishes.

Switchcraft XLR Panel Mount with Metal Shells - DE Series

 XLR Panel Mount with Metal Shells - DE Series

Same high quality connectors as the popular D Series XLR, except both male and female versions utilize the same size housing, simplifying installation and modification. The perfect match for the QGPK Series of I/O panels and our WP Series of wall-plates.

Switchcraft XLR Panel Mount with Metal Shells - E Series

 XLR Panel Mount with Metal Shells - E Series

The E Series offers a panel mount with quick release inserts. A small screwdriver can be used to remove the inserts, allowing for easy gender changes. The male and female E Series fit into the same panel cut-outs.

Switchcraft XLR Panel Mount with Metal Shells

Additional Information