Switchcraft TS Series Dura-Twist Connectors

With a similar design to the Dura-Pull® connectors, the Dura-Twist™ shares the same rugged metal design, IP68 water resistance, and is available in the same configurations up to 9 contacts. The slightly smaller panel-mount connector has been designed to fit the same panel cutout as the Micro-Con-X® and EN2™. The high quality threaded latching mechanism is ideal for applications where a secure connection is most ciritcal or a push-pull latch is unnecessary. Applications include medical devices, audio connections, outdoor data acquisition devices, test and measurement, and more.

TS Dura-Twist Connectors - TS2C

Standard circular connector cable End, male or female, cable sizes A, B and C.

TS Dura-Twist Connectors - TS2L

Standard circular connector cable-to-cable, male or female, cable sizes A, B and C.

TS Dura-Twist Connectors - TS2P

Standard circular connector panel mount, male or female, front and rear mount available.