Switchcraft Sealed Unmated Series DC Power Jacks

Switchcraft Sealed Unmated Series DC Power Jacks feature a standard interface compatible with many standard power plugs and use silicone housing with high-quality epoxy to provide complete sealing against liquid ingress. These jacks offer multiple termination options including straight or right-angle PC mount and solder lug configurations. The design maintains its sealed condition when unmated, meeting an IP68 rating to withstand harsh environmental conditions. These devices offer a resistive voltage rating of 24VDC, a maximum initial contact resistance of 0.01Ω, and a maximum dielectric withstanding voltage of 500VAC. The sealed unmated jacks are used in applications such as portable and battery-powered devices where reliable power connectivity and environmental protection are essential.

Features

  • Available in standard and high-temperature variants
  • Compatible with standard power plugs
  • Copper alloy body material
  • High durability
  • IP68 rating
  • Jack plug type
  • Locking mechanism
  • Multiple terminations
  • Nickel body plating
  • Silicone housing
  • Threaded coupling locking style
  • Through-hole mounting style

Applications

  • Battery-powered devices
  • External power switching systems
  • Handheld devices
  • Industrial equipment
  • Portable electronics
  • Ruggedized systems

Technical Specifications

Parameters Values
Voltage rating 24VDC
Current rating 5A and 7.5A
Minimum insulation resistance 1000MΩ
Maximum initial contact resistance 0.01Ω
Maximum dielectric withstanding 500VAC
Minimum durability 5000 cycles