Switchcraft High-Temperature Power Jacks and Plugs

Switchcraft High-Temperature Power Jacks and Plugs feature a high RTI thermoplastic capable of withstanding high temperatures and currents. These jacks and plugs operate at a temperature range from -40°C to +105°C and are ideal for applications demanding resilience to high ambient temperatures and soldering conditions. The high temperature power jacks and plugs have a voltage rating of 24VAC/DC and wire sizes of 20AWG, 18AWG, and 16AWG. Typical applications include aerospace, industrial machinery, medical devices, and telecommunications.

Features

  • Automatic switch over from AC to DC permitted by sleeve shunt spring
  • Compatible with both high temperature and standard jacks and plugs
  • Resilience to high ambient temperatures and soldering conditions
  • Specially engineered thermoplastic for durability in elevated temperatures
  • Wide operating temperature range from -40°C to +105°C

Applications

  • Aerospace
  • Industrial machinery
  • Medical devices
  • Telecommunications
  • Test and measurement equipment