Switchcraft RCA Jacks & Plugs

Switchcraft RCA Jacks & Plugs

Switchcraft provides a wide range of RCA Plugs for various applications. Options include straight and right angle, metal and plastic handles.

Switchcraft's® complete line of RCA jacks meet high standards for audio, audio/video, and general-purpose electronic applications.

RCA Straight Plugs     RCA Panel Mount Jacks

RCA Straight Plugs

Switchcraft RCA Straight Plugs - 3501MX

RCA Straight Plugs - 3501MX

2 conductor RCA straight plug, cable up to 0.125" (3.18mm) diameter, no handle.

Switchcraft RCA Straight Plugs - 3502

RCA Straight Plugs - 3502

2 conductor shielded RCA straight plug, cable up to 0.203" (5.16mm) diameter, terminals crimped or soldered. Nickel plated copper alloy body & handle.

Switchcraft RCA Straight Plugs - 3502A

RCA Straight Plugs - 3502A

2 conductor shielded RCA straight plug, solid pin, cable up to 0.290" (7.366mm) diameter, solder cup on center. Long handle & cable clamp, Nickel Handle, Nickel Plug.

RCA Panel Mount Jacks

Switchcraft RCA Panel Mount Jacks - 3501FPX

RCA Panel Mount Jacks - 3501FPX

RCA Panel Mount Jack, Front mount, natural insulator.

Switchcraft RCA Panel Mount Jacks - 3501FRX

RCA Panel Mount Jacks - 3501FRX

RCA Panel Mount Jack, Rear Mount, natural insulator.

Switchcraft Conxall logo

Additional Information