Switchcraft Nano-Mizer® M8 Panel Connectors

Built to meet or exceed Industry Standards, this 8mm product offers a reduced size for small sensors and reduced packaging requirements. Standard and custom lengths are available along with a variety of modifications to meet the specific needs of our customers. Features compatible with Nano-Mizer(r) M8 cables, compliant with IEC 61076-2-104 for circular connectors with M8 screw-locking and snap-locking, compatible with both snap-in and threaded connectors, and a rugged, nickel plated brass housing.

Panel Connectors - 613PCBM

Circular Metric Connectors M8 Connector Panel Mnt 3-p M Pins Long

Panel Connectors - 613PCCM

Circular Metric Connectors M8 Connector Panel Mnt 4-p M Pins Long

Panel Connectors - 614PCBM

Circular Metric Connectors M8 Connector Panel Mnt 4-p M Pins Long

Panel Connectors - 614PCCM

Circular Metric Connectors M8 Connector Panel Mnt 4-p M Pins Short

Switchcraft Nano-Mizer® M8 Panel Connectors

Additional Information