Switchcraft Tini-QG Mini XLR Audio Connectors
Switchcraft Tini-QG Mini XLR Audio Connectors are available as cable or panel mount and provide a highly reliable multi contact connection. These audio connectors are available in 3 pin, 4 pin, or 5 pin with .010 ohms maximum after life, 510,000 megohms minimum @ 500 VDC (initial); 10,000 megohms minimum (after humidity test), and 5,000 operations minimum. They are sealed to IP66 when mated and to IP65 when unmated (panel only).
Features
- IP68 rated water resistant
- Locking, sealed, and shielded
- Rated for at least 5,000 insertion/withdrawal cycles
- REACH compliant
- RoHS compliant
Applications
- Audio such as wireless bodypacks or video camera audio connections
- Harsh environment connector requirements
- Medical Instrumentation and compact data collection
Technical Specifications
| Parameter | Value |
|---|---|
| Diameter | 0.53 in |
| Mounting type | Panel cord |
| Termination style | Solder cup |
| Maximum contact resistance | 0.010 Ohms |
| .Current rating | 3-4 Contacts: 5A, 125V AC 5 Contacts: 4A, 125V AC 6-8 Contacts: 1.5A, 125V AC (30ºC Temp Rise Maximum, Current Carry Only) |