Switchcraft Micro-Con-X Right Angle PCB Connectors

Switchcraft Micro-Con-X Right-Angle PCB Connectors provide a compact interconnect solution designed for perpendicular board mounting in space-constrained layouts. These connectors integrate a preinstalled right-angle PCB header that allows direct board connection without additional wiring. The Micro-Con-X right-angle PCB connectors feature 7 high-performance contacts with a diameter less than 1/2”. These connectors use UV-resistant PBT housings, gold-plated copper alloy contacts, FR-4 PCB material, and offer sealing ratings up to IP68 when mated, depending on the coupling type. Typical applications include battery-operated devices, handheld equipment, industrial controls, portable electronics, and point-of-load systems.

Features

  • Available in bayonet and positive-locking Insta-Click coupling versions
  • Available with multiple contact configurations
  • Direct PCB connection without additional wiring
  • Facilitates easy installation perpendicular to a PCB
  • Gold-plated copper alloy contacts
  • Preinstalled right-angle PCB for perpendicular mounting
  • Sealed construction for environmental protection
  • UV-resistant housing components

Applications

  • Battery-operated devices
  • Handheld equipment
  • Industrial controls
  • Point-of-load (POL) converters
  • Portable electronics

Technical Specifications

Parameters Values
Number of Contacts 7
Maximum Diameter of Contacts 1/2”
Seal Rating IP68 (Insta-Click) and IP67 (Bayonet)
Contact Material Gold-Plated Copper Alloy