Switchcraft EP7 Series 30A Circular Connectors
Switchcraft EP7 30A Circular Connectors are fully sealed connectors designed for high-current applications. These connectors feature large contacts with screw terminals and large backshells with rugged chuck-style strain reliefs. The Connectors are available in 3, 4, and 5-pin configurations and use Insta-Click positive lock, making connecting and disconnecting easy. EP7 30A Power Connectors operate over a temperature range from -40ºC to +135ºC and meets IP68 and IP69K specifications.
Features
- Available in 3, 4, and 5-pin configurations, with protective ground contact
- Available in panel mount receptacles, cable-to-cable in-line connectors, or custom overmolded cables, with male or female contacts
- High-temperature, UL F1-rated housing
- Insta-Click spring loaded locking mechanism assures automatic locking
- Screw terminal contacts allow for easy field installation
Applications
- Commerical
- Industrial
- Machinery
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage rating | 600V AC/DC |
| Current rating | 30A at 85°C 25A at 100°C 20A at 110°C |
| Minimum insulation resistance | 1000MΩ |
| Typical contact resistance | 10mΩ |
| Operating temperature range | -40ºC to +135ºC |