Switchcraft TS Series Dura-Twist Threaded Locking Connectors

Switchcraft TS Series Dura-Twist Threaded Locking Connectors feature a threaded locking mechanism for a secure and easy connection. These devices offer rugged metal design, and IP68 water resistance, and are available in configurations up to 9 contacts. The TS series provides 360° EMI shielding and can withstand the temperature and pressure of autoclave sterilization. These electronic components are ideal for applications where a secure connection is most critical or a push-pull latch is unnecessary. The TS series Dura-Twist threaded locking connectors find use in medical devices, audio connections, outdoor data acquisition devices, and agriculture electronics.

Features

  • 360° EMI shielding
  • Available with #20 contacts or #26 contacts
  • Compact size
  • Easy mating
  • Factory molded cables available
  • High temperature and pressure withstanding capability
  • IP68 waterproof rating
  • Rear mount or front mount panels available
  • Soldered or crimped contacts available

Applications

  • Agriculture electronics
  • Audio connections
  • General electronic applications
  • Medical
  • Outdoor data acquisition
  • Safety and security
  • Test and measurement