| Part | Image | Description | Datasheet | Part Search |
| Cable Mount | ![]() |
Cord plug with shielded barrel or insulated snaplock plastic body. Two piece metal barrel surrounds pin insert to form an electrical shield. The entire insert assembly is held together by snapping the insulated plastic shell over the assembly. The barrel's special metal tab locks the shell in place. Standard color of plastic shell is gray. | View Datasheet | |
| Panel Mount | ![]() |
3 to 8 pin DIN connectors which mount to PC boards. Plugs connect at right-angle to mounting surface. Shielded version has metal flange surrounding face of insert to provide through-grounding between plug and receptacle and to potential panel/chassis for common grounding. Male version features interlocking flanges for side-by-side row mounting. | View Datasheet |