Switchcraft Data-Con-X Sealed SMA and SMB Connectors
Switchcraft Data-Con-X Sealed SMA and SMB Connectors are designed to deliver reliable, sealed RF connectivity in harsh environments. These connectors feature a unique sealing design that protects SMA and SMB connections when mated, ensuring durability and performance in demanding conditions. The Data-Con-X Sealed SMA and SMB connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. These components offer a maximum frequency of 3GHz and an impedance of 50Ω. Typical applications include industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.
Features
- Available for RG316 or RG58 cable
- Compatible with standard RF connectors
- Easy threaded locking mechanism
- IP68 Rated Water Resistance
- Panel mount includes RF connector
- Plugs and sealing kit sold separately
Applications
- Broadcast and media
- ENG trucks
- Outdoor wireless video transmission systems
- Industrial connectivity
- Industrial Wi-Fi/Bluetooth access points
- Wireless gateways
- IoT and smart systems
- Remote monitoring sensors
- Smart metering
- Marine and offshore
- AIS
- Radar
- VHF communication systems
- Telecommunications and wireless infrastructure
- Distributed Antenna Systems (DAS)
- Small cell deployments
- Test and measurement
- EMC enclosures
- Outdoor test equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Impedance | 50Ω |
| Frequency Range | Up to 3GHz |
| Ingress Protection | IP68 |
| Cable Compatibility | RG316 and RG58 |