Switchcraft Board Level Data Connectors
Switchcraft Conxall Board Level Data Connectors feature premium materials and a robust design, while unique vertical mount styles provide space savings to solve common design challenges. These data connectors come in a compact size with a small footprint and are available in a wide variety of data connector types. The board level data connectors can operate at a maximum temperature of +105°C with the maximum contact resistance ranging from 30mΩ to 20mΩ. Switchcraft Conxall board-level data connectors with average durability of 1000 lifecycles are applicable in photocopiers, digital electronics, electronic watches, LCD, and TV panels.
Features
- Available in a wide variety of popular data connector types
- Connectors have a compact size and small footprint
- Durable connectors made using high-quality materials
- Multiple PCB mounting data connector types options available
- RoHS and REACH compliant
Applications
- Automotive :
- Comfortable environment
- Driver assistance system/Convenience
- Infotainment system
- Consumers :
- Photocopiers
- Digital electronics
- Electronic watches
- LCD and TV panels
- PC/laptops
- Industrial use :
- ATM machines
- Air purification systems
- Identity door-locking systems
Technical Specifications
| Parameters | Maximum contact resistance (mΩ) | Insulation resistance (MΩ) | Current rating (A) | Dielectric withstand voltage (V AC) | Operating temperature (°C) | Resources |
|---|---|---|---|---|---|---|
| Series | ||||||
| USB Type A 2.0 | 30 | 1000 | 1 | 500 | -25 to +85 | Datasheet |
| USB Type A 3.0 | 30 | 100 | 1.5 | 500 | -30 to +85 | Datasheet |
| Dual USB Type A 2.0 | 30 | 1000 | 1.5 | 750 | -25 to +85 | Datasheet |
| USB Type B 2.0 | 30 | 1000 | 1.5 | 750 | - | Datasheet |
| Micro USB B 2.0 | 30 | 100 | 1 | 100 | -25 to +105 | Datasheet |
| RJ45 | 30 | 500 | 1.5 | 1000 | -40 to +85 | Datasheet |