Switchcraft AAA Series Low Profile XLR Connectors
Switchcraft AAA Series Low Profile XLR Connectors are cable mount audio connectors that are ideal for harsh environments and have a space-saving design. These XLR connectors are available in both male and female versions and have a variety of options such as right angle and straight and different finishes. Since the cable exits the connector sideways, they also feature a 360 degree adjustable right angle.
Features
- 3-7 position connectors
- Available in 4 different colors
- Life of 5,000 insertions/withdrawals minimum
- REACH compliant
- RoHS compliant
Applications
- Outdoor communications
- Professional audio equipment
- Amplifiers
- Microphones
- Mixers
- Soundboards
Technical Specifications
| Parameter | Value |
|---|---|
| Electrical | 15A, 125V AC (3-pin) |
| Max Cable Size | 0.205” [5.2mm] |
| Positions | 3 to 7 |
| Housing | Plated Zinc Alloy |
| Handle/Insulator | Thermoplastic |
| Mounting Type | Cord Right Angle Cord |
| Termination Style | Solder Cup |