Switchcraft 922K Cordette Pendant Switch Cables

Switchcraft 922K Cordette Series Pendant Switch Cables provide reliable switching, comfortable handling, and durable performance. These cables feature tactile feedback, an ergonomic housing, IP68 sealing, and overmolded strain relief. The 922K cordette pendant switch cables offer a voltage range from 125Vac to 250Vac and a current rating of 5A. These cables have an actuating force of <3lb and a durability of 100,000 cycles. Typical applications include industrial control equipment, machinery control systems, and switch control systems.

Features

  • Ergonomic housing
  • IP68 sealed design
  • Overmolded strain relief
  • Standard and custom cable options

Applications

  • Industrial control equipment
  • Machinery control systems
  • Pendant control stations
  • Remote equipment operation
  • Switch control systems

Technical Specifications

Parameters Values
Voltage Range 125Vac to 250Vac
Actuating Force <3lb
Durability 100,000 mating cycles
Current Rating 5A