Switchcraft 280F Series 1/4" Plugs

Switchcraft 280F series quarter inch plug

Switchcraft 280F Series 1/4" Plugs are redesigned to have sleek finger pattern plug and an improved handle with a true flex relief. These quarter inch plugs have a one-piece tip rod that is precision machined in solid brass. The 280F series plug offers modern looks, improved performance, and an incredible value for critical applications from audio to electronics. 

These plugs feature two mono conductors, solder lug termination style, and 1200" (30.5mm) mating depth. The 280F plugs incorporate rubber flex relief with two different diameters to accommodate common cable sizes. Plugs are available for audio, lighting, and medical applications.

280F Plugs

Phone Connectors, 1/4 Plug, FlexRelief Solder or Stereo Sldr Lugs, 0.22 to 0.25

270F Plugs

Phone Connectors 1/4 Plug FlexRelief Screw Term 0.22

270FL Plugs

Phone Connectors 1/4 Plug FlexRelief Screw Term 0.25

280FL Plugs

Phone Connectors 1/4 Plug FlexRelief Solder Lugs 0.25

290F Plugs

Phone Connectors 1/4 Plug FlexRelief Stereo Scrw Trm 0.22

290FL Plugs

Phone Connectors 1/4 Plug FlexRelief Stereo Scrw Trm 0.25

297F Plugs

Phone Connectors 1/4 Plug FlexRelief Stereo Sldr Lug 0.22 to 0.25

297FL Plugs

Phone Connectors 1/4 Plug FlexRelief Stereo Sldr Lug 0.25