Switchcraft 157/157G 1/4" Strap Nut End-Pin Jacks

Switchcraft 157/157G 1/4" Strap Nut End-Pin Jacks offer the same trusted quality as a Switchcraft end-pin jack, plus the added functionality of a removable strap nut. The 1/4" strap nut end-pin jacks are ideal for acoustic guitar applications, which eliminates the need to drill a second hole into the instrument for an output jack. These jacks include a handle and a cable clamp to ensure critical connections are protected and all hardware is included for easy installation. The 157/157G end-pin jacks feature a durable and copper alloy strap nut with nickel or gold plated options.

Features

  • High-quality cable clamp
  • Steel and tin-plated sleeve
  • Thermoplastic insulator/spring mount

Applications

  • Musical instrument connections
  • Speaker connections

157/157G 1/4" Strap Nut End-Pin Jacks Assembly Diagram

Switchcraft 157/157G 1/4" Strap Nut End-Pin Jacks 157 Assembly Diagram