Switchcraft 12GHz UHD Video Patch Adapters

Switchcraft 12GHz UHD Video Patch Adapters provide 12GHz+ UHD performance and are compatible with HD or UHD signals. The Switchcraft 12GHz UHD Video Patch Adapters are compatible with the front-facing jacks on Switchcraft 12GHz patch panels. This compatibility allows connection via BNC or MicroBNC plugs instead of patch panels, providing more flexibility to video engineers. The BNC versions of these adapters are available in short and long options to allow usage in adjacent ports.

Features

  • 12GHz+ UHD performance
  • Allows connection via BNC or MicroBNC plugs for added flexibility
  • BNC versions are available in short and long versions for use in adjacent ports
  • Compatible with front-facing jacks on 12GHz patch panels
  • Compatible with HD or UHD signals
  • Tested to the same standard as Switchcraft panels

Applications

  • Broadcasting
  • Media
  • Video engineering

Compatibility Table

Part Number Compatible Jacks Compatible Connector
VMMPBNCFL Switchcraft Micro Video (HD or UHD) BNC or UHD BNC
VMMPBNCF Switchcraft Micro Video (HD or UHD) BNC or UHD BNC
VMMPMBF Switchcraft Micro Video (HD or UHD)  MicroBNC or UHD MicroBNC
VMPMBF Switchcraft Mid-size Video (HD or UHD) MicroBNC or UHD MicroBNC