Switchcraft Sealed Cable Gland Cord Grips

Switchcraft Sealed Cable Gland Cord Grips offer a straightforward and cost-effective solution for ensuring device sealing and providing strong strain relief. The sealed cord grips are designed for applications preferring hard-wired connections and provide IP68-rated water resistance and durability for harsh environments. These grips are available in various sizes and allows the use of a cable gland for two or three separate cables, offering flexibility in cable management.

Features

  • Available in various sizes with options for using the cable gland with 2 or 3 separate cables
  • Durable components and materials suitable for harsh environments
  • IP68-rated water resistance ensures a watertight seal when properly connected
  • Tightening nut compresses strain relief for a secure grip

Applications

  • Harsh environments